This DPDT panel mount switch features a silver contact material with a gold plating, and is rated for 250V AC and 30V DC. It has a mechanical life of 250,000 cycles and can operate between -25°C and 55°C. The switch is mounted on a panel and has a straight orientation, with PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Red |
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |