Electromechanical Switch Selector Switch N.O./N.C. DPDT 5A
Idec LA3F-21C24V-R technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.