Sign in to ask questions about the Idec LA3L-M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LA3L-M0 technical specifications.
| Actuator Type | Pushbutton |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Idec LA3L-M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.