The LA3L-M1C55-W is a SPDT panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 30V and an electrical life of 100000 cycles. The switch also features a mechanical life of 2000000 cycles and a termination of solder. It is designed for panel mount applications and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Idec LA3L-M1C55-W technical specifications.
| Actuator Color | White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.