
This DPDT pushbutton switch features green illumination and a maximum operating temperature range of -25°C to 55°C. It has a maximum voltage rating of 250V AC and 125V DC. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is mounted on a panel and has a termination of solder.
Idec LA3L-M1C67-G technical specifications.
| Actuator Color | Green |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.