This DPDT pushbutton switch features a silver contact material and a polyarylate actuator with a yellow illumination color. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It also has an electrical life of 100,000 cycles and is rated for 250V AC and 125V DC.
Idec LA3L-M1C67-Y technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Polyarylate |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.