The LA3L-M1C68-A is a DPDT switch with a rectangular button actuator, rated for 5A at 125VAC. It features a solder tab termination and is designed for panel mounting. The switch has a momentary contact function and is suitable for use in applications with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V.
Idec LA3L-M1C68-A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Tab |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.