
The LA3S-2C6 is a 2-position double pole double throw panel mount switch with silver contacts. It has a maximum operating temperature range of -25°C to 55°C and a mechanical life of 250,000 cycles. The switch is rated for 250V AC and 125V DC and has an electrical life of 100,000 cycles. It is rated for IP65 and has a termination of solder. The switch is designed for general use and is manufactured by Idec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec LA3S-2C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec LA3S-2C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.