
This 3-position DPDT panel mount switch features silver contacts and a mechanical life of 250,000 cycles. It has a maximum operating temperature range of -25°C to 55°C and a maximum voltage rating of 125V DC. The switch also meets IP65 ratings and has a termination type of solder.
Sign in to ask questions about the Idec LA3S-33C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LA3S-33C6 technical specifications.
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec LA3S-33C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
