
Idec LA9Z-BS8 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec LA9Z-BS8 to view detailed technical specifications.
No datasheet is available for this part.