Sign in to ask questions about the Idec LATD-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LATD-2A technical specifications.
| Color | Orange |
| Lens Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.