Idec LATD-2G technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Lens Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | A6 |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LATD-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.