Switch, Selector; DPDT; 5A 125VAC(res); 3pos, mntd; Rnd bzl; QC Tab; 24V Lamp, Grn; 16mm
Idec LB1F-3T64G technical specifications.
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Positions | 3 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.