
SWITCH, SELECTOR, 3PDT, 2 POSITION, 100mA, 125VAC; Product Range:-; Angle of Throw:90 ; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; No. of Poles:3 Pole ;RoHS Compliant: Yes
Idec LB1S-21LT3 technical specifications.
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
