
SWITCH, SELECTOR, 3PDT, 2 POSITION, 100mA, 125VAC; Product Range:-; Angle of Throw:90 ; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; No. of Poles:3 Pole ;RoHS Compliant: Yes
Sign in to ask questions about the Idec LB1S-2LT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LB1S-2LT3 technical specifications.
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LB1S-2LT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.