SWITCH, SELECTOR, ILLUMINATED, DPDT, 2 POSITION, 5A, 250VAC; Product Range:-; Angle of Throw:90 ; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; No. of Poles:2 Pole ;RoHS Compliant: Yes
Idec LB2F-2T64G technical specifications.
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.