Sign in to ask questions about the Idec LB2P-1T04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LB2P-1T04G technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Color | Green |
| Current Rating | 16mA |
| Lens Color | Green |
| Lens Style | Square |
| Mount | Panel, Flush |
| Termination | Solder |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LB2P-1T04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.