SWITCH, SELECTOR, ILLUMINATED, DPDT, 3 POSITION, 100mA, 125VAC; No. of Poles:2; No. of Switch Positions:3; Angle of Throw:45 ; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V ;RoHS Compliant: Yes
Idec LB3F-3T24VPW technical specifications.
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.