SWITCH, SELECTOR, ILLUM, DPDT, 3POS, 5A, 250VAC; No. of Poles:2; No. of Switch Positions:3; Angle of Throw:45°; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V ;RoHS Compliant: Yes
Sign in to ask questions about the Idec LB3F-3T64G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LB3F-3T64G technical specifications.
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LB3F-3T64G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.