Idec LB3L-M1T64G technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LB3L-M1T64G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.