Sign in to ask questions about the Idec LB3Z-1T04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LB3Z-1T04 technical specifications.
| Current Rating | 26mA |
| Height | 17.8mm |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LB3Z-1T04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
