Sign in to ask questions about the Idec LB6F-2T64G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LB6F-2T64G technical specifications.
| Index Angle | 90° |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LB6F-2T64G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.