SWITCH, SELECTOR, ILLUM, DPDT, 3POS, 5A, 250VAC; No. of Poles:2; No. of Switch Positions:3; Angle of Throw:45°; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V ;RoHS Compliant: Yes
Idec LB6F-3T61A technical specifications.
| RoHS | Unconfirmed |
Download the complete datasheet for Idec LB6F-3T61A to view detailed technical specifications.
No datasheet is available for this part.