Switch, Selector; DPDT; 24V lamp; Rnd Flush SS bzl; 3pos; Mntd; QC Tab; Grn; 18.2mm mt
Idec LB6MF-3T64G technical specifications.
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Positions | 3 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.