SWITCH, SELECTOR, DPDT, 2 POSITION, 100mA, 125VAC; Product Range:-; Angle of Throw:90 ; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; No. of Poles:2 Pole ;RoHS Compliant: Yes
Idec LB8MS-21LT2V technical specifications.
| RoHS | Not Compliant |
Download the complete datasheet for Idec LB8MS-21LT2V to view detailed technical specifications.
No datasheet is available for this part.