SWITCH, SELECTOR, SPDT, 2POS, 100mA, 125VAC; No. of Poles:1; No. of Switch Positions:2; Angle of Throw:90°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
Idec LB8MS-2LT1V technical specifications.
| RoHS | Not Compliant |
Download the complete datasheet for Idec LB8MS-2LT1V to view detailed technical specifications.
No datasheet is available for this part.