SWITCH, SELECTOR, 3PDT, 3POS, 100mA, 125VAC; No. of Poles:3; No. of Switch Positions:3; Angle of Throw:45°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
Idec LB8MS-3LT3V technical specifications.
| RoHS | Not Compliant |
Download the complete datasheet for Idec LB8MS-3LT3V to view detailed technical specifications.
No datasheet is available for this part.