
This module from Idec features a current rating of 25mA and is available in multiple colors. It has an operating temperature range of -25°C to 55°C and meets IP65 ratings. The module measures 60mm in size and weighs 805g.
Idec LD6A-5PQB-RYSGW technical specifications.
| Package/Case | Module |
| Color | Multiple |
| Current Rating | 25mA |
| Height | 528mm |
| Lens Color | White, Blue, Green, Red, Yellow |
| Life (Hours) | 30Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Size | 60mm |
| Weight | 805g |
| RoHS | Compliant |
Download the complete datasheet for Idec LD6A-5PQB-RYSGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.