Idec LF1D-E3G-2W-451 technical specifications.
| Package/Case | Module |
| Color | White |
| Length | 15.35inch |
| Lens Color | Clear |
| Mount | Panel |
| Power Consumption | 9W |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1D-E3G-2W-451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.