Flat Lens 24V AC/DC 1m Cable Length Red Color IP67 | IDEC Corporation LH1D-H2HQ4C10-R
Idec LH1D-H2HQ4C10-R technical specifications.
| Approvals | UL, CE, TUV, NEMA |
| Color | Red |
| Current Rating | 17mA |
| Forward Current | 17mA |
| Lens Color | Red |
| Lens Style | Flat |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Cable |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LH1D-H2HQ4C10-R to view detailed technical specifications.
No datasheet is available for this part.