Idec LSTD-2R technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Current Rating | 160mA |
| Lens Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Resistance | -2R |
| Series | HW |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LSTD-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
