Idec LT7A-S technical specifications.
| Package/Case | Module |
| Color | Blue |
| Current Rating | 42mA |
| Height | 48.9mm |
| Lens Color | Blue |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 90V |
| Operating Supply Voltage | 24V |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LT7A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
