Sign in to ask questions about the Idec LT7A-XE-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LT7A-XE-Y technical specifications.
| Package/Case | Module |
| Color | Orange |
| Current Rating | 280mA |
| Height | 48.9mm |
| Lens Color | Yellow |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Primary Type | MODULE |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LT7A-XE-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
