
The Idec LT7A-Y module operates within a temperature range of -30°C to 60°C and has a maximum supply voltage of 250V. It features a current rating of 52mA and is designed for use with an operating supply voltage of 24V. The module has a size of 70mm and is constructed with an orange and yellow color scheme.
Idec LT7A-Y technical specifications.
| Package/Case | Module |
| Color | Orange, Yellow |
| Current Rating | 52mA |
| Height | 1.925inch |
| Lens Color | Orange, Yellow |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 250V |
| Operating Supply Voltage | 24V |
| Primary Type | MODULE |
| Series | XVE |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LT7A-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
