Sign in to ask questions about the Idec LW-C10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec LW-C10 technical specifications.
| Contact Material | Gold, Silver |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Solder |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec LW-C10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
