Idec LW-C10V technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | LW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LW-C10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
