Idec LW-C30 technical specifications.
| Contact Material | Gold, Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec LW-C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
