Switch Access Square Operator Push Button Switch
Idec LW2B-A0 technical specifications.
| Type | Square Operator |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.