This DPDT switch features a flush square button actuator and a screw termination style. It has a maximum current rating of 0.1A at 125VAC or 30VDC and is designed for panel mounting. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 60°C. It is rated for 100,000 electrical life cycles.
Idec LW2B-M1C2M-G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.