This DPDT pushbutton switch features a maximum current rating of 3 amps at 125VAC and a maximum AC voltage rating of 250V. The switch has a screw termination style and is designed for panel mounting. It has a straight body orientation and a momentary contact function. The switch is rated for 100,000 electrical life cycles and operates within a temperature range of -25°C to 60°C.
Idec LW2B-M2C6M-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Extended Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.