Switch Selector N.O./N.C. DPDT 90° Knob 3A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 250000Cycles |
| Actuator Style | Knob |
| Angle of Throw | 90° |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |