The MA2L-M2131-Y is a DPDT pushbutton switch with a square button actuator. It features a panel mount termination style and a maximum current rating of 0.1 amps at 125VAC or 30VDC. The switch has a momentary contact function and is rated for use in environments with a maximum AC voltage of 125 volts. It is suitable for use in a variety of applications, including those requiring a DPDT configuration.
Idec MA2L-M2131-Y technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.