Sign in to ask questions about the Idec MM-PENTRA-24-HG2G-EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec MM-PENTRA-24-HG2G-EM technical specifications.
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 24V |
| Series | MicroSmart Pentra |
| RoHS | Compliant |
Download the complete datasheet for Idec MM-PENTRA-24-HG2G-EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
