Sign in to ask questions about the Idec NALD-119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec NALD-119 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| RoHS | Not Compliant |
Download the complete datasheet for Idec NALD-119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
