
This 1-pole magnetic circuit breaker from Idec features a current rating of 10A and a voltage rating of 250V AC. It has a DC rated voltage of 65V and a maximum operating temperature of 60°C. The breaker is designed for DIN rail mounting and has a hydraulic delay mechanism. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec NC1V-1100-10AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | NC1V |
| Termination | Screw |
| Time to Trip | 240s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Idec NC1V-1100-10AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
