Idec NC1V-1111-15AA technical specifications.
| Current Rating | 15A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NC1V |
| Termination | Screw |
| Time to Trip | 240s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Idec NC1V-1111-15AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.