
This 2-pole toggle circuit breaker has a current rating of 10A and can withstand a DC rated voltage of 125V and an AC voltage rating of 250V. It features a time to trip of 240 seconds and is mounted on a DIN rail via screw termination. The product is not RoHS compliant.
Idec NC1V-2111-10AA technical specifications.
| Actuator Type | Toggle |
| Current Rating | 10A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| Time to Trip | 240s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec NC1V-2111-10AA to view detailed technical specifications.
No datasheet is available for this part.
