This 2-pole circuit breaker is rated for 3A and 125V DC, with an AC voltage rating of 250kV. It features a lever actuator and a screw termination. The device operates within a temperature range of -10°C to 60°C. It is not RoHS compliant.
Idec NC1V-2111-3AA technical specifications.
| Actuator Type | Lever |
| Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| Time to Trip | 240s |
| Voltage Rating (AC) | 250.125kV |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec NC1V-2111-3AA to view detailed technical specifications.
No datasheet is available for this part.
