CIRCUIT BREAKER, HYD-MAG, 2P, 250V, 15A
Idec NC1V-2131-15AA technical specifications.
| Current Rating | 15A |
| RoHS Compliant | No |
| Time to Trip | 240s |
| RoHS | Not Compliant |
Download the complete datasheet for Idec NC1V-2131-15AA to view detailed technical specifications.
No datasheet is available for this part.