CIRCUIT BREAKER, HYD-MAG, 3P, 250V, 30A
Idec NC1V-3132-30AS technical specifications.
| Current Rating | 30A |
| RoHS Compliant | No |
| Time to Trip | 100ms |
| RoHS | Not Compliant |
Download the complete datasheet for Idec NC1V-3132-30AS to view detailed technical specifications.
No datasheet is available for this part.